1-206070-0 | AMP

Cable clamp for circular connector, 1-206070-0

Order No.: 38P2942
EAN: 4099889777833
MPN:
1-206070-0
Series: CPC Series
1-206070-0 AMP Accessories for Industrial Connectors Image 1
1-206070-0 AMP Accessories for Industrial Connectors Image 2
1-206070-0 AMP Accessories for Industrial Connectors Image 3
1-206070-0 AMP Accessories for Industrial Connectors Image 4
1-206070-0 AMP Accessories for Industrial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3407 € *
Available in 12 Days: 857 pcs. - if ordered today
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
5 pcs.
10.7457 €
10 pcs.
10.0555 €
25 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Unscreened Circular Connector Backshells and Clamps, 1-206070-0, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Color: Black, Screw & Hole Thread Size: 15/16-20 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 11.51 mm, Compatible With Circular Connector Shell Size: 17, Packaging Quantity: 200, Packaging Method: Bulk, Comment: Cable clamp inserts are not sold separately.,Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extenders.,Clamping areas adjustable by inverting or changing inserts.,Components for all cable clamps are packaged unassembled. This includes the cable clamp, two screws, and the clamping inserts.,Packaging includes two screws: Shell sizes 11-17, screw length 9.52 .375- shell size 23, screw length 15.88 .625.,Replacement screws are available in the following sizes: 9.52mm 3/8 in. -P/N 19024-1, 12.7mm 1/2 in. -P/N 19024-2, 15.88mm 5/8 in. -P/N 19024-3, 25.4mm 1 in. -P/N 19024-4, 19.05mm 3/4 in.-P/N 19024-5.

Technical specifications
Filter Property Value
Product type cable clamp
Suitable for circular connector
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes