5749854-1 | AMP
Locking and Mounting for D-Sub 100 pole, 5749854-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5846 € *
Available in 12 Days: 68 pcs. - if ordered today
Locking and mounting for D-Sub, 5749854-1, AMP
D-Sub Locking & Mounting, Screw length 36.93 mm/6.35 mm, Wire-to-Board, 100 position, Wire & Cable, Cable mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking and Mounting | |
| Suitable for | D-Sub 100 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |