3-747579 | AMP
Contact sleeve for D-Sub, 3-747579
Order No.: 55F4137
EAN: 4099889818468
MPN:
3-747579
3-0747579-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 5,431 pcs. - if ordered today
Corresponding crimp ferrules for shield termination, type 3-0747.
Made of tinned copper. Suitable crimp tools are described below.
Technical attributes (type, for cable outer diameter (OD), inner diameter (ID)): 3-0747579-0, OD 4.19 to 6.25 mm, ID 6.25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact sleeve | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |