211883-5 | AMP
Jackscrew, UNC 4-40 for D-Sub, 211883-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5969 € *
Available in 12 Days: 2,560 pcs. - if ordered today
Male screwlock , 211883-5, AMP
D-Sub Locking & Mounting, Male screwlock assembly, Screw length 9.08 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Jackscrew | |
| Version | UNC 4-40 | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181520 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |