1-332056-0 | AMP
Crimp tube, CPC, AMP 1-332056-0
Order No.: 37P2108
EAN: 4099889854015
MPN:
1-332056-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector Ferrules, 1-332056-0, AMP
Connector Type: Coaxial Contacts, Connector & Contact Terminates To: Wire & Cable, Compatible With RF Cable Type: Belden 9221,RG 161,RG 174,RG 179,RG 179A,RG 179B,RG 187,RG 187A,RG 188,RG 188A,RG 316, Body Plating Material: Tin, Ferrule Material: Copper, Ferrule Plating Material: Tin, Ferrule Inside Diameter: 2.84 mm, Accepts Wire Insulation Diameter Range: 2.84 mm, For Use With: CPC Connectors, Packaging Method: Carton, Comment: Extraction Tool No. 305183
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrule | |
| Connector | CPC | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |