968183-1 | AMP
End position lock, for junior power timer, 968183-1
Order No.: 36P2757
EAN: 4099889908480
MPN:
968183-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1238 €
100 pcs.
0.1154 €
250 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Retainer, 968183-1, TE Connectivity
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board,Wire-to-Wire, Primary product Color: natural, Primary product material: PBT GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end position lock | |
| Suitable for | junior power timer |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |