965786-1 | AMP
Cover cap, for corrugated pipe, 965786-1
Order No.: 36P3959
EAN: 4099889908688
MPN:
965786-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 184 pcs.
Available in 12 Days: 3,257 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
25 pcs.
0.5831 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable exit cover, 965786-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 11.2 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | corrugated pipe |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |