965643-1 | AMP
Cover cap, for socket housing, 965643-1
Order No.: 36P2723
EAN: 4099889908411
MPN:
965643-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable exit cover, 965643-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 42, Cable exit angle: 90 (right angle), Color: black, Material: PBT GF, Cable bundle diameter: 12.7 mm, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cover
- Suitable for: Socket housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |