965053-1 | AMP
Cover cap, for faston plug housing, 965053-1
Order No.: 36P2742
EAN: 4099889908466
MPN:
965053-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 12 Days: 164 pcs. - if ordered today
Cable exit cover, 965053-1, AMP
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA GF, Strain relief: with, Cable bundle diameter: 12 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |