964732-1 | AMP

Cover cap, for connector, 964732-1

Order No.: 36P4341
EAN: 4099889909333
MPN:
964732-1
964732-1 AMP Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 2,300 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clamp, 964732-1, AMP

Protection and strain relief accessory type: cable clamp, Connector system: Wire-to-Board, Primary product color: black, Primary product material: PA GF, Operating temperature (max): 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, .

Technical specifications
Filter Property Value
Product type cover cap
Suitable for connector
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes