963222-1 | AMP
Seal, for faston plug housing, 963222-1
Order No.: 36P2645
EAN: 4099889908213
MPN:
963222-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 29 Weeks
Facial seal, 963222-1, AMP
Connector seal type: facial seal, Seal material: silicone, Primary product Color: natural, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |