963142-1 | AMP
Wire seal, for socket header, 963142-1
Order No.: 36P2628
EAN: 4099889908169
MPN:
963142-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
50 pcs.
0.0464 €
100 pcs.
0.0428 €
250 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 963142-1, AMP
Connector seal type: single wire seal, Seal material: silicone, Primary product color: black, Cavity diameter: 4 mm, Accepts cable insulation diameter range: 2.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |