929650-2 | AMP
Cover cap, for socket header, 929650-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Available in 12 Days: 8,652 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
50 pcs.
0.1499 €
100 pcs.
0.1392 €
250 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable exit cover, 929650-2, TE Connectivity
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 18, Primary product color: black, Primary product material: PBT, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |