828986-1 | AMP
Wire seal, for faston plug housing, 828986-1
Order No.: 36P2580
EAN: 4099889907940
MPN:
828986-1
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 4,598 pcs. - if ordered today
Automotive seal and cavity plug, 828986-1, AMP
Seal material: silicone, Primary product color: brown, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |