828985-1 | AMP

Wire seal, for faston plug housing, 828985-1

Order No.: 36P2637
EAN: 4099889908183
MPN:
828985-1
828985-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 25,001 pcs. - if ordered today
Total Price:
157.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
3226 pcs.
0.0488 €

Single wire seal, 828985-1, TE Connectivity

Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: green, Cavity diameter: 6.4 mm, Accepts cable insulation diameter range: 3.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Filter Property Value
Suitable for faston plug housing
Product type wire seal
Logistics
Property Value
Customs tariff number 40169300
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15