6-967629-1 | AMP

Pin housing, 18 pole, 6-967629-1

Order No.: 35P8012
MPN:
6-967629-1
TAB HOUSING, 2.8MM, 18POS.
Series: AMP MCP
6-967629-1 AMP Accessories for Automotive Connectors Image 1
6-967629-1 AMP Accessories for Automotive Connectors Image 2
6-967629-1 AMP Accessories for Automotive Connectors Image 3
6-967629-1 AMP Accessories for Automotive Connectors Image 4
6-967629-1 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 655 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 6-967629-1, AMP

12 V / 24 V, 18 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 5 mm Centerline, Orange, Wire & Cable, Timer Connector System.

Technical specifications
Filter Property Value
Product type pin housing
Version 18 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes