353745-7 | AMP
Cover, for Squib series, 353745-7
Order No.: 71P8159
EAN: 4099891748586
MPN:
353745-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available in 12 Days: 893,500 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1940 €
100 pcs.
0.1809 €
250 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 353745-7, AMP
Automotive connector Cap & Cover, Cover - Cable exit, Yellow, PBT, 2 Position, -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | Squib series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |