3-1823402-1 | AMP
Socket housing, 29 pole, 3-1823402-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
5 pcs.
15.4938 €
10 pcs.
14.4942 €
25 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 3-1823402-1, AMP
12 V / 24 V, 29 Position, Automotive Housing for Female Terminals, Wire-to-Board, Wire-to-Device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 29 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |