2388171-1 | AMP

Pin housing, 4 pole, 2388171-1

Order No.: 35P8010
MPN:
2388171-1
4POS,5.8X0.8,TAB HSG,UNSLD,COD A
Series: AMP MCP
2388171-1 AMP Accessories for Automotive Connectors Image 1
2388171-1 AMP Accessories for Automotive Connectors Image 2
2388171-1 AMP Accessories for Automotive Connectors Image 3
2388171-1 AMP Accessories for Automotive Connectors Image 4
2388171-1 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2388171-1, AMP

12 V / 24 V, 4 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 8 mm Centerline, Black, Wire & Cable, Power.

Technical specifications
Filter Property Value
Product type pin housing
Version 4 pole
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No