2366066-1 | AMP

Pin housing, 48 pole, 2366066-1

Order No.: 35P8009
MPN:
2366066-1
48POS,MCON 1.2,TAB HSG ASSY,UNSLD,COD A
Series: MQS
2366066-1 AMP Accessories for Automotive Connectors Image 1
2366066-1 AMP Accessories for Automotive Connectors Image 2
2366066-1 AMP Accessories for Automotive Connectors Image 3
2366066-1 AMP Accessories for Automotive Connectors Image 4
2366066-1 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Available: 55 pcs.
Available in 12 Days: 2,705 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
50 pcs.
3.0940 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 2366066-1, AMP

12 V / 24 V, 48 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 3 mm / 3.5 mm Centerline, Black, Wire & Cable.

Technical specifications
Filter Property Value
Product type pin housing
Version 48 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No