2366036-2 | AMP
Socket housing, 48 pole, 2366036-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 12 Days: 3,120 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.6521 €
50 pcs.
6.2237 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2366036-2, AMP
12 V / 24 V, 48 Position, Automotive Housing for Female Terminals, Wire-to-Wire, 3 mm / 3.5 mm Centerline, Gray, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 48 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |