2112046-2 | AMP
Cover cap, black, 2112046-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 12 Days: 122 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 2112046-2, AMP
Black, Cover - Cable Exit, PA GF, 90 ° Cable Exit, -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |