2-1823449-1 | AMP

Plug housing, 22 pole, 2-1823449-1

Order No.: 36P4005
MPN:
2-1823449-1
22POS, MIXED,TAB HSG,ASSY
Series: LEAVYSEAL
2-1823449-1 AMP Accessories for Automotive Connectors Image 1
2-1823449-1 AMP Accessories for Automotive Connectors Image 2
2-1823449-1 AMP Accessories for Automotive Connectors Image 3
2-1823449-1 AMP Accessories for Automotive Connectors Image 4
2-1823449-1 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
935.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
143 pcs.
6.545 €

Plug housing, 2-1823449-1, AMP

12 V / 24 V, 22 Position, Automotive Housing for Male Terminals, Wire-to-Board, Wire-to-Device, Wire-to-Wire.

Technical specifications
Filter Property Value
Product type plug housing
Version 22 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin MA
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No