2-1823402-1 | AMP
Socket housing, 29 pole, 2-1823402-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9115 € *
Available in 12 Days: 614 pcs. - if ordered today
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
5 pcs.
12.2451 €
10 pcs.
11.4597 €
25 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2-1823402-1, AMP
12 V / 24 V, 29 Position, Automotive Housing for Female Terminals, Wire-to-Board, Wire-to-Device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 29 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |