174358-7 | AMP

End position lock, for sealed connector, 174358-7

Order No.: 35P9137
EAN: 4099889906974
MPN:
174358-7
Series: Econseal
174358-7 AMP Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2749 € *
Available: 925 pcs.
Available in 12 Days: 18,903 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2547 €
25 pcs.
0.2380 €
50 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale

Retainer, 174358-7, AMP

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.

Technical specifications
Filter Property Value
Product type end position lock
Suitable for sealed connector
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes