174263-7 | AMP
End position lock, for sealed connector, 174263-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Retainer, 174263-7, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end position lock | |
| Suitable for | sealed connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |