1670365-2 | AMP
Cover, black, for connector, 1670365-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 1670365-2, AMP
2 / 3 Position, Black, Cover - Cable Exit, PA, 180° Cable Exit, -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | black | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |