1534791-1 | AMP
Cover cap, for sealed connector, 1534791-1
Order No.: 36P3962
EAN: 4099889908718
MPN:
1534791-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable exit cover, 1534791-1, TE Connectivity
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT, Strain relief: with, Cable bundle diameter: 14.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | sealed connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |