1534222-2 | AMP
Cover kit, 32 positions, for Micro Quadlok series, 1534222-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing cover, 1534222-2, AMP
32 Position, Blue, Cover Assembly, PBT GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover kit | |
| Version | 32 positions | |
| Suitable for | Micro Quadlok series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |