1534131-1 | AMP
Interlock, 4 pole, for Micro Quadlok series, 1534131-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 12 Days: 6,780 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
100 pcs.
0.1666 €
500 pcs.
0.1571 €
1000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking device, 1534131-1, AMP
4 Position, Black, Retainer, PBT GF10, -40 - 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Version | 4 pole | |
| Suitable for | Micro Quadlok series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |