144934-1 | AMP
Enclosure cover, 26 pole, for Micro Quadlok series, 144934-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing cover, 144934-1, AMP
26 Position, Yellow, Shield Assembly, -40 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Version | 26 pole | |
| Suitable for | Micro Quadlok series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |