1418985-2 | AMP
Cable clamp, for connector, 1418985-2
Order No.: 36P4345
EAN: 4099889909340
MPN:
1418985-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 1418985-2, AMP
Protection and strain relief accessory type: cable clamp, Connector system: Wire-to-Board, Primary product color: black, Primary product material: PBT GF, Operating temperature (max): 150 °C, Operating temperature range: -40-150 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |