1418916-1 | AMP
End housing, for jacketed cable, 1418916-1
Order No.: 36P3972
EAN: 4099889908763
MPN:
1418916-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 1418916-1, AMP
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Strain relief: without, Cable bundle diameter: 13 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end housing | |
| Suitable for | jacketed cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |