1394908-3 | AMP
Enclosure cover, 60 pole, for Micro Quadlok series, 1394908-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing cover, 1394908-3, AMP
Connector housing cover, 180 deg, 60 Position, Receptacle Housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Version | 60 pole | |
| Suitable for | Micro Quadlok series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |