1394277-1 | AMP
Cover cap, for plug housing, 1394277-1
Order No.: 36P3974
EAN: 4099889908770
MPN:
1394277-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Available in 12 Days: 605 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2241 €
25 pcs.
4.8790 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 1394277-1, AMP
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board,Wire-to-Wire, Number of positions: 4.7, Primary product color: black, Primary product material: PA GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |