1394133-1 | AMP
Seal, for socket header, 1394133-1
Order No.: 36P2649
EAN: 4099889908244
MPN:
1394133-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 22,521 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
50 pcs.
0.0309 €
100 pcs.
0.0286 €
250 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 1394133-1, AMP
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: blue, Cavity diameter: 3.6 mm, Accepts cable insulation diameter range: 1.2-1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |