1394050-2 | AMP
Cover cap, 90°, black, for socket housing, 1394050-2
Order No.: 36P4217
MPN:
1394050-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 246 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 1394050-2, AMP
Cover, Cable exit angle 90°, black, PA GF, 21 Position, -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 90°, black | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |