1355881-1 | AMP
Grip shell, 6 positions, for Micro Quadlok series, 1355881-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 117,167 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding cover, 1355881-1, AMP
6 Position, Black, Shielding cover, PBT GF15, 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grip shell | |
| Version | 6 positions | |
| Suitable for | Micro Quadlok series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |