1-967627-6 | AMP

Pin housing, 12 pole, 1-967627-6

Order No.: 35P8006
MPN:
1-967627-6
FLACHSTE-GEH2,8 12P
Series: AMP MCP
1-967627-6 AMP Accessories for Automotive Connectors Image 1
1-967627-6 AMP Accessories for Automotive Connectors Image 2
1-967627-6 AMP Accessories for Automotive Connectors Image 3
1-967627-6 AMP Accessories for Automotive Connectors Image 4
1-967627-6 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 1-967627-6, AMP

12 V / 24 V, 12 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 5 mm Centerline, Purple, Wire & Cable, Power.

Technical specifications
Filter Property Value
Product type pin housing
Version 12 pole
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No