1-967348-2 | AMP
Enclosure cover, 32 positions, for socket housing, 1-967348-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
25 pcs.
1.8207 €
50 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector cap, 1-967348-2, AMP
32 Position, Black, Shield, PBT GF15, 90° Cable Exit, -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Version | 32 positions | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |