1-900325-9 | AMP
Seal, for automotive connector, 1-900325-9
Order No.: 36P2551
EAN: 4099889907858
MPN:
1-900325-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 25 Weeks
Single wire seal, 1-900325-9, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: purple, Cavity diameter: 4.4 mm, Accepts cable insulation diameter range: 2-2.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | automotive connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |