1-2292507-1 | AMP
Enclosure cover, 60 pole, for socket housing, 1-2292507-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7255 €
50 pcs.
1.6422 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing cover, 1-2292507-1, AMP
60 Position, Blue Gray, Cover Assembly, PBT GF10, 90° Cable Exit, -40 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Version | 60 pole | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |