1-2112891-6 | AMP
Pin housing, 36 pole, 1-2112891-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.2007 €
50 pcs.
3.9389 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 1-2112891-6, AMP
12 V / 24 V, 36 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Orange, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 36 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |