1-1823402-1 | AMP

Socket housing, 29 pole, 1-1823402-1

Order No.: 36P4009
MPN:
1-1823402-1
29POS, MIXED,REC HSG,ASSY,SEALED
Series: LEAVYSEAL
1-1823402-1 AMP Accessories for Automotive Connectors Image 1
1-1823402-1 AMP Accessories for Automotive Connectors Image 2
1-1823402-1 AMP Accessories for Automotive Connectors Image 3
1-1823402-1 AMP Accessories for Automotive Connectors Image 4
1-1823402-1 AMP Accessories for Automotive Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0293 €
10 pcs.
14.9940 €
25 pcs.
13.6731 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1823402-1, AMP

12 V / 24 V, 29 Position, Automotive Housing for Female Terminals, Wire-to-Board, Wire-to-Device.

Technical specifications
Filter Property Value
Product type socket housing
Version 29 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin MA
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes