1-174360-1 | AMP
End position lock, for connector, 1-174360-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 4,900 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3058 €
50 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Retainer, 1-174360-1, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product Color: natural, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end position lock | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |