1-1718485-3 | AMP
Cover cap, for socket header, 1-1718485-3
Order No.: 36P4271
EAN: 4099889909234
MPN:
1-1718485-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5462 €
25 pcs.
3.3082 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover assembly, 1-1718485-3, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Compatible with connector code: C, Number of positions: 36, Cable exit angle: 180° (In-Line), Primary product color: green, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |