1-1718485-1 | AMP
Cover cap, for socket header, 1-1718485-1
Order No.: 36P4273
EAN: 4099889909258
MPN:
1-1718485-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2249 €
25 pcs.
3.0107 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover assembly, 1-1718485-1, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Keying: A, Number of positions: 36, Cable exit angle: 180° (In-Line), Primary product color: brown, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |