56000 | ALUTEC
Assortment box, with 18 drawers, black, (L x W x D) 320 x 265 x 50 mm, 56000
Order No.: 20L6000
EAN: 4014688560004
MPN:
56000
Classic 320
ALUTEC Assortment Case Classic 320 320 x 50 x 265 mm (W x H x D) 23 Compartments, Plastic, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | No | |
| Colour | black | |
| Contents | with 18 drawers | |
| Length | 320 mm | |
| Width | 265 mm | |
| Depth | 50 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |