RK09K113 10K LIN | ALPS
Film potentiometer, 10 kΩ, 0.05 W, linear, solder pin, RK09K113 10K LIN
Unit Price (€ / pc.)
1.7493 € *
Available: 224 pcs.
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4875 €
100 pcs.
1.3804 €
200 pcs.
1.3209 €
800 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, RK09K113 10K LIN, ALPS
This compact type potentiometer with 9.8 mm width is ideal for designing high density sets. Closed structure improves dust and flux resistance.
Applications
- For various types of control in mini component stereos, portable audio, speaker systems and various audio equipment
- For controlling mixing consoles and electronic musical instruments
- For controlling flat panel TVs, game consoles, copy machines and refrigerators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 280 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9.8 mm | |
| Width | 6.8 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Ammopack with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |