RK09 K113 10K LOG | ALPS
Film potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, RK09 K113 10K LOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 24 Weeks
Potentiometer, RK09 K113 10K LOG, ALPS
This compact type potentiometer with 9.8 mm width is ideal for designing high density sets. Closed structure improves dust and flux resistance.
Applications
- For various types of control in mini component stereos, portable audio, speaker systems and various audio equipment
- For controlling mixing consoles and electronic musical instruments
- For controlling flat panel TVs, game consoles, copy machines and refrigerators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 280 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9.8 mm | |
| Width | 6.8 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Ammopack with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |